2N6565 | ||
---|---|---|
DigiKey Part Number | F10837-ND | |
Manufacturer | ||
Manufacturer Product Number | 2N6565 | |
Description | SCR 400V 800MA TO92 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | SCR 400 V 800 mA Sensitive Gate Through Hole TO-92 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 510 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 1 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 16A, 20A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.56000 | ¥7.56 |
10 | ¥6.18700 | ¥61.87 |
100 | ¥4.80960 | ¥480.96 |
500 | ¥4.07680 | ¥2,038.40 |
1,000 | ¥3.32104 | ¥3,321.04 |
2,000 | ¥3.12637 | ¥6,252.74 |
6,000 | ¥2.97749 | ¥17,864.94 |
10,000 | ¥2.84006 | ¥28,400.60 |