2920L600/12MR | ||
---|---|---|
DigiKey Part Number | F8137TR-ND - Tape & Reel (TR) F8137CT-ND - Cut Tape (CT) F8137DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2920L600/12MR | |
Description | PTC RESET FUSE 12V 6A 2920 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 12V 6 A Ih Surface Mount 2920 (7351 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 12 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 4 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
5 | ¥4.74800 | ¥23.74 |
10 | ¥4.43900 | ¥44.39 |
50 | ¥3.67140 | ¥183.57 |
100 | ¥3.05930 | ¥305.93 |
250 | ¥2.98268 | ¥745.67 |
500 | ¥2.69292 | ¥1,346.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.69301 | ¥2,693.01 |