RMB | USD

Obsolete item.
DO-214AA (SMB J- Bend)
DO-214AA (SMB J- Bend)
SMB 600 Watt Top
SMB 600 Watt Side 1

1SMB9.0AT3G

Digi-Key Part Number
1SMB9.0AT3GOSTR-ND - Tape & Reel (TR)
1SMB9.0AT3GOSCT-ND - Cut Tape (CT)
1SMB9.0AT3GOSDKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
1SMB9.0AT3G
Supplier
Description
TVS DIODE 9V 15.4V SMB
Detailed Description
15.4V Clamp 39A Ipp Tvs Diode Surface Mount SMB
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
39A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1605pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Unidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
1SMB9.0AT3G-ND
1SMB9.0AT3GOSTR
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMBJ9.0ALittelfuse Inc.3,000SMBJ9.0ALFCT-ND¥3.15000Direct