



1812L110/33MR | |
|---|---|
DigiKey Part Number | F3486TR-ND - Tape & Reel (TR) F3486CT-ND - Cut Tape (CT) F3486DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L110/33MR |
Description | PTC RESET FUSE 33V 1.1A 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1812L110/33MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 1.95 A | |
Current - Max | 20 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 200 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 5 | ¥4.43200 | ¥22.16 |
| 10 | ¥4.08500 | ¥40.85 |
| 50 | ¥3.38720 | ¥169.36 |
| 100 | ¥3.12500 | ¥312.50 |
| 250 | ¥2.80896 | ¥702.24 |
| 500 | ¥2.59098 | ¥1,295.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.15014 | ¥2,150.14 |
| 2,000 | ¥1.98178 | ¥3,963.56 |
| 3,000 | ¥1.88902 | ¥5,667.06 |
| 5,000 | ¥1.77785 | ¥8,889.25 |
| 7,000 | ¥1.76449 | ¥12,351.43 |










