156.5677.5802 | ||
---|---|---|
DigiKey Part Number | 156.5677.5802-ND | |
Manufacturer | ||
Manufacturer Product Number | 156.5677.5802 | |
Description | FUSE STRIP 80A 32VDC BOLT 5K PC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 80A 32 VDC Fuse Fuse Strip Bolt Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 32 VDC | |
Response Time | - | |
Applications | Automotive | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 1kA | |
Package / Case | Metal Strip | |
Size / Dimension | 1.654" L x 0.472" W x 0.031" H (42.00mm x 12.00mm x 0.80mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 44800 | |
DC Cold Resistance | 0.43 mOhms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.57000 | ¥2.57 |
5 | ¥2.48000 | ¥12.40 |
10 | ¥2.40000 | ¥24.00 |
50 | ¥2.01540 | ¥100.77 |
100 | ¥1.67370 | ¥167.37 |
250 | ¥1.52172 | ¥380.43 |
500 | ¥1.33928 | ¥669.64 |