156.5677.5402 | ||
---|---|---|
DigiKey Part Number | 156.5677.5402-ND | |
Manufacturer | ||
Manufacturer Product Number | 156.5677.5402 | |
Description | FUSE STRIP 40A 32VDC BOLT MOUNT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 40A 32 VDC Fuse Fuse Strip Bolt Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 32 VDC | |
Response Time | - | |
Applications | Automotive | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 1kA | |
Package / Case | Metal Strip | |
Size / Dimension | 1.654" L x 0.472" W x 0.031" H (42.00mm x 12.00mm x 0.80mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 11200 | |
DC Cold Resistance | 0.89 mOhms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.63000 | ¥3.63 |
10 | ¥3.40900 | ¥34.09 |
100 | ¥2.38120 | ¥238.12 |
1,000 | ¥1.62336 | ¥1,623.36 |
5,000 | ¥1.46099 | ¥7,304.95 |
10,000 | ¥1.40687 | ¥14,068.70 |