156.5677.5401 | ||
---|---|---|
DigiKey Part Number | F11197-ND | |
Manufacturer | ||
Manufacturer Product Number | 156.5677.5401 | |
Description | FUSE STRIP 40A 32VDC BOLT 100PC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 40A 32 VDC Fuse Fuse Strip Bolt Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 32 VDC | |
Response Time | - | |
Applications | Automotive | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 1kA | |
Package / Case | Metal Strip | |
Size / Dimension | 1.654" L x 0.472" W x 0.031" H (42.00mm x 12.00mm x 0.80mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 11200 | |
DC Cold Resistance | 0.89 mOhms |
Resource Type | Link |
---|---|
Datasheets | 156.5677.yyy(1,2) HSB Fuses, 32V |
HTML Datasheet | 156.5611.yyy(1,2) HSB Fuses, 32V |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.31000 | ¥5.31 |
5 | ¥5.15000 | ¥25.75 |
10 | ¥4.81400 | ¥48.14 |
50 | ¥3.98040 | ¥199.02 |
100 | ¥3.31760 | ¥331.76 |
300 | ¥3.23440 | ¥970.32 |
500 | ¥2.92024 | ¥1,460.12 |
Attribute | Description |
---|---|
Other Names | -156.5677.5401 156.5677.5401-ND F11197 |
Standard Package | 100 |