0SPF010.HXR | ||
---|---|---|
DigiKey Part Number | F5906-ND | |
Manufacturer | ||
Manufacturer Product Number | 0SPF010.HXR | |
Description | FUSE CARTRIDGE 10A 1KVDC 5AG | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 10A 1 kVDC Fuse Cartridge Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.0125 Ohms |
Resource Type | Link |
---|---|
Datasheets | SPF Series Solar Fuses |
Product Training Modules | Fuseology - Introduction to Fuses |
Featured Product | SPF Series |
PCN Packaging | Mult Devices 28/Feb/2019 |
Product Drawings | SPF Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.99000 | ¥146.99 |
5 | ¥135.71200 | ¥678.56 |
10 | ¥124.40200 | ¥1,244.02 |
50 | ¥107.43840 | ¥5,371.92 |
100 | ¥99.55370 | ¥9,955.37 |
Attribute | Description |
---|---|
Other Names | F5906 0SPF010HXR SPF010R SPF 10A-R -1024-0SPF010.HXR SPF010.R SPF010HXR SPF010.HXR |
Standard Package | 100 |