0FLU011.T | ||
---|---|---|
DigiKey Part Number | F5082-ND | |
Manufacturer | ||
Manufacturer Product Number | 0FLU011.T | |
Description | FUSE CRTRDGE 11A 1KVAC/VDC 5AG | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 11A 1 kVAC 1 kVDC Fuse Cartridge Requires Holder | |
Datasheet | Datasheet | |
EDA/CAD Models | 0FLU011.T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 11A | |
Voltage Rating - AC | 1 kVAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Multi-Meters | |
Features | - | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥340.66000 | ¥340.66 |
5 | ¥324.42400 | ¥1,622.12 |
10 | ¥300.09800 | ¥3,000.98 |
50 | ¥259.54080 | ¥12,977.04 |
100 | ¥243.32060 | ¥24,332.06 |
250 | ¥227.09884 | ¥56,774.71 |