0FLU.440T | ||
---|---|---|
DigiKey Part Number | F5081-ND | |
Manufacturer | ||
Manufacturer Product Number | 0FLU.440T | |
Description | FUSE CRTRDGE 440MA 1KVAC/VDC 5AG | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 440mA 1 kVAC 1 kVDC Fuse Cartridge Requires Holder | |
Datasheet | Datasheet | |
EDA/CAD Models | 0FLU.440T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 440mA | |
Voltage Rating - AC | 1 kVAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Multi-Meters | |
Features | - | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.375" L (10.31mm x 34.93mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥278.15000 | ¥278.15 |
5 | ¥264.93400 | ¥1,324.67 |
10 | ¥245.05400 | ¥2,450.54 |
50 | ¥211.94000 | ¥10,597.00 |
100 | ¥198.69410 | ¥19,869.41 |
250 | ¥185.44764 | ¥46,361.91 |
500 | ¥172.20130 | ¥86,100.65 |