04450001H | ||
---|---|---|
DigiKey Part Number | F1907-ND | |
Manufacturer | ||
Manufacturer Product Number | 04450001H | |
Description | FUSE CLIP CARTRIDGE 250V 10A PCB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Clip 10 A 250V 1 Circuit Cartridge Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Spring Brass | |
Contact Finish | Tin |
Resource Type | Link |
---|---|
Datasheets | Fuse Blocks and Clips |
Environmental Information | RoHS 3 Cert 04450001H |
HTML Datasheet | Fuse Blocks and Clips |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.17000 | ¥9.17 |
10 | ¥8.29100 | ¥82.91 |
100 | ¥5.71620 | ¥571.62 |
1,000 | ¥4.14436 | ¥4,144.36 |
5,000 | ¥3.71567 | ¥18,578.35 |
10,000 | ¥3.57276 | ¥35,727.60 |
Attribute | Description |
---|---|
Other Names | F1907 -1024-04450001H 04450001M 04450001M-ND 4450001 04450001H-ND M445001 4450001M 0445 0001 |
Standard Package | 100 |