03540543Z | ||
---|---|---|
DigiKey Part Number | F11132-ND | |
Manufacturer | ||
Manufacturer Product Number | 03540543Z | |
Description | FUSE BLOCK BLADE 60A PANEL MNT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Block 60 A 6 Circuit Blade Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 6 | |
Voltage | - | |
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.62000 | ¥84.62 |
10 | ¥78.58400 | ¥785.84 |
100 | ¥51.38410 | ¥5,138.41 |
1,000 | ¥40.80476 | ¥40,804.76 |