0327020.YX2S | ||
---|---|---|
DigiKey Part Number | F11111-ND | |
Manufacturer | ||
Manufacturer Product Number | 0327020.YX2S | |
Description | FUSE AUTO 20A 32VDC BLADE MICRO | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 20 A AC 32 V DC Fuse Automotive Requires Holder Blade, Micro | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 397 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Yellow | |
Size / Dimension | 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) | |
DC Cold Resistance | 0.0035 Ohms |
Resource Type | Link |
---|---|
Datasheets | MICRO2™ Blade Fuses 32V |
Product Training Modules | Fuseology - Introduction to Fuses |
Environmental Information | RoHS 3 Cert 0327020.YX2S |
HTML Datasheet | MICRO2™ Blade Fuses 32V |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.27000 | ¥3.27 |
10 | ¥3.09700 | ¥30.97 |
100 | ¥2.16270 | ¥216.27 |
4,000 | ¥1.35183 | ¥5,407.32 |
8,000 | ¥1.32725 | ¥10,618.00 |
12,000 | ¥1.27809 | ¥15,337.08 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
0327020.LXS | Littelfuse Inc. | 8 | 0327020.LXS-ND | ¥4.96000 | Parametric Equivalent |
0327020.UXS | Littelfuse Inc. | 862 | F11110-ND | ¥3.98000 | Parametric Equivalent |
MIC2020.VP | Littelfuse Inc. | 5 | MIC2020.VP-ND | ¥64.16000 | Parametric Equivalent |
Attribute | Description |
---|---|
Other Names | F11111 -0327020.YX2S 0327020.YX2S-ND 327020.YX2S |
Standard Package | 4,000 |