0308001.UR | ||
---|---|---|
DigiKey Part Number | 18-0308001.URTR-ND - Tape & Reel (TR) 18-0308001.URCT-ND - Cut Tape (CT) 18-0308001.URDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0308001.UR | |
Description | FUSE BRD MNT 1A 24VAC/30VDC 2SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1A 24 VAC 30 VDC Fuse Board Mount Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 0308001.UR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 24 VAC | |
Voltage Rating - DC | 30 VDC | |
Response Time | Slow Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus, Ex, IEC, IECEx | |
Operating Temperature | -40°C ~ 70°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.213" L x 0.150" W x 0.144" H (5.40mm x 3.80mm x 3.65mm) | |
Melting I²t | 0.1 | |
DC Cold Resistance | 0.42 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.80000 | ¥34.80 |
5 | ¥33.66800 | ¥168.34 |
10 | ¥32.49900 | ¥324.99 |
50 | ¥25.53700 | ¥1,276.85 |
100 | ¥20.89330 | ¥2,089.33 |
250 | ¥20.31308 | ¥5,078.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.41100 | ¥8,705.50 |
1,000 | ¥16.25033 | ¥16,250.33 |
1,500 | ¥15.66998 | ¥23,504.97 |
2,500 | ¥15.08959 | ¥37,723.97 |
3,500 | ¥14.50921 | ¥50,782.24 |