0304.160HR | ||
---|---|---|
DigiKey Part Number | F8235TR-ND - Tape & Reel (TR) F8235CT-ND - Cut Tape (CT) F8235DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0304.160HR | |
Description | FUSE BRD MNT 160MA 277VAC/DC SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 160mA 277 VAC 277 VDC Fuse Board Mount Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 160mA | |
Voltage Rating - AC | 277 VAC | |
Voltage Rating - DC | 277 VDC | |
Response Time | - | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus, EX | |
Operating Temperature | -40°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 1.5kA | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.538" L x 0.237" W x 0.244" H (13.67mm x 6.03mm x 6.19mm) | |
Melting I²t | 0.00202 | |
DC Cold Resistance | 3 Ohms |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | PICO® Intrinsically Safe 277 V SMT Fuses – 304 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.69000 | ¥197.69 |
5 | ¥188.27600 | ¥941.38 |
10 | ¥174.15300 | ¥1,741.53 |
50 | ¥150.62080 | ¥7,531.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥116.50800 | ¥11,650.80 |
Attribute | Description |
---|---|
Other Names | F8235DKR -0304.160HR 1294-0304.160HR F8235TR F8235CT |
Standard Package | 100 |