0304.050HR | ||
---|---|---|
DigiKey Part Number | F8232TR-ND - Tape & Reel (TR) F8232CT-ND - Cut Tape (CT) F8232DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0304.050HR | |
Description | FUSE BRD MNT 50MA 277VAC/DC 2SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 50mA 277 VAC 277 VDC Fuse Board Mount Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 50mA | |
Voltage Rating - AC | 277 VAC | |
Voltage Rating - DC | 277 VDC | |
Response Time | - | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus, EX | |
Operating Temperature | -40°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 1.5kA | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.538" L x 0.237" W x 0.244" H (13.67mm x 6.03mm x 6.19mm) | |
Melting I²t | 0.00019 | |
DC Cold Resistance | 12 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.83000 | ¥197.83 |
5 | ¥188.40600 | ¥942.03 |
10 | ¥174.27300 | ¥1,742.73 |
50 | ¥150.72480 | ¥7,536.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥141.30450 | ¥14,130.45 |
300 | ¥131.88450 | ¥39,565.35 |
500 | ¥122.46426 | ¥61,232.13 |