0215010.VXP | ||
---|---|---|
DigiKey Part Number | 0215010.VXP-ND | |
Manufacturer | ||
Manufacturer Product Number | 0215010.VXP | |
Description | FUSE CERAMIC 10A 250VAC 5X20MM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 10 A 250 V AC DC Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 333.565 | |
Approval Agency | CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0066 Ohms |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Fuseology - Introduction to Fuses |
PCN Design/Specification | Marking Change 19/Jun/2023 |
China Compulsory Certificate | 2020970207000067 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.71000 | ¥63.71 |
10 | ¥59.18400 | ¥591.84 |
100 | ¥38.69940 | ¥3,869.94 |
1,000 | ¥30.73184 | ¥30,731.84 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
0001.2714.11 | SCHURTER Inc. | 990 | 486-1980-ND | ¥12.48000 | Parametric Equivalent |
Attribute | Description |
---|---|
Other Names | -0215010.VXP 215010VXP 215010.VXP 0215010VXP |
Standard Package | 5 |