01550430ZXU | ||
---|---|---|
DigiKey Part Number | F3109-ND | |
Manufacturer | ||
Manufacturer Product Number | 01550430ZXU | |
Description | FUSE HLDR BLADE 32V 30A PNL MNT | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Blade Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.30000 | ¥45.30 |
10 | ¥42.15100 | ¥421.51 |
100 | ¥27.31970 | ¥2,731.97 |
1,000 | ¥21.46545 | ¥21,465.45 |