
0LD55922Z | |
|---|---|
DigiKey Part Number | 5666-0LD55922Z-ND |
Manufacturer | |
Manufacturer Product Number | 0LD55922Z |
Description | PWR DISTRIB BLOCK 2POS 760A 600V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block 760 A 600 V |
Datasheet | Datasheet |
Category | Load Side Connections Per Pole 12 |
Manufacturer Littelfuse Inc. | Line Side Connection Type Screw Connection |
Series | Load Side Connection Type Screw Connection |
Packaging Bulk | Line Side Wire/Stud Size 500MCM (kcmil) - #4CU/AL |
Part Status Active | Load Side Wire/Stud Size 4 - #14CU/AL |
Type Power Distribution Block | Voltage - Rated 600 V |
Number of Poles 2 | Current Rating (Amps) 760 A |
Line Side Connections Per Pole 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16530-2 | Eaton - Bussmann Electrical Division | 0 | 16530-2-ND | ¥4,461.21167 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,226.00000 | ¥2,226.00 |


