
LTL-2785Y | |
|---|---|
DigiKey Part Number | 160-1898-5-ND |
Manufacturer | |
Manufacturer Product Number | LTL-2785Y |
Description | LED LGT BAR 8.89MM YLW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Yellow Diffused 2.1V 80mA Square with Flat Top 8.89mm Through Hole |
Datasheet | Datasheet |
Category | Millicandela Rating 16mcd |
Manufacturer Lite-On Inc. | Lens Type Diffused |
Packaging Tube | Lens Style Square with Flat Top |
Part Status Active | Lens Size 8.89mm |
Color Yellow | Voltage Rating 2.1V |
Wavelength - Peak 585nm | Mounting Type Through Hole |
Configuration Bar - Single, DIP | Base Product Number |
Current 80mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.20000 | ¥17.20 |
| 25 | ¥10.96600 | ¥274.15 |
| 100 | ¥9.39550 | ¥939.55 |
| 500 | ¥8.10856 | ¥4,054.28 |
| 1,000 | ¥7.68878 | ¥7,688.78 |
| 2,000 | ¥7.33309 | ¥14,666.18 |
| 5,000 | ¥6.94531 | ¥34,726.55 |
| 10,000 | ¥6.70401 | ¥67,040.10 |

