LSHD-A101 | ||
---|---|---|
DigiKey Part Number | 160-1572-5-ND | |
Manufacturer | ||
Manufacturer Product Number | LSHD-A101 | |
Description | DISPLAY 7-SEG 0.3" SGL RED 10DIP | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.1V 20mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) 10-DIP (0.200", 5.08mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 9mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-DIP (0.200", 5.08mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LSHD-A101 |
PCN Assembly/Origin | Mult Dev A/T Chgs 29/Sep/2021 |
HTML Datasheet | LSHD-A101 |
Product Drawings | LSHD_7.62 x 12.7 x 7.62 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.94000 | ¥10.94 |
39 | ¥6.90641 | ¥269.35 |
117 | ¥5.11154 | ¥598.05 |
507 | ¥4.69710 | ¥2,381.43 |
1,014 | ¥3.86816 | ¥3,922.31 |
2,028 | ¥3.67478 | ¥7,452.45 |
5,031 | ¥3.59188 | ¥18,070.75 |
10,023 | ¥3.50900 | ¥35,170.71 |
Attribute | Description |
---|---|
Other Names | LSHDA101 160-1572-5 Q4009579Z |
Standard Package | 39 |