LTP-257FFM-01 | ||
---|---|---|
DigiKey Part Number | LTP-257FFM-01-ND | |
Manufacturer | ||
Manufacturer Product Number | LTP-257FFM-01 | |
Description | DISPLY DT MTRX G, O-R 2.5" 16X16 | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 16 x 16 Common Anode Row, Common Cathode Column Green, Orange-Red 2.1V Green, 2V Orange-Red 2.52" L x 2.52" W x 0.19" H (64.00mm x 64.00mm x 4.70mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Millicandela Rating | 570µcd Green, 570µcd Orange-Red | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 2.52" L x 2.52" W x 0.19" H (64.00mm x 64.00mm x 4.70mm) | |
Color | Green, Orange-Red | |
Configuration | 16 x 16 | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Orange-Red | |
Interface | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LTP-257FFM-01 |
HTML Datasheet | LTP-257FFM-01 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Standard Package | 20 |