HSDL-4420#1L1 | ||
---|---|---|
DigiKey Part Number | 160-HSDL-4420#1L1-ND | |
Manufacturer | ||
Manufacturer Product Number | HSDL-4420#1L1 | |
Description | EMITTER IR 875NM 100MA 2-DIP | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 875nm 1.5V 100mA 9mW/sr @ 50mA 24° 2-DIP (0.100", 2.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 9mW/sr @ 50mA | |
Wavelength | 875nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 2-DIP (0.100", 2.54mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HSDL-44xx,54xx Series |
PCN Obsolescence/ EOL | |
HTML Datasheet | HSDL-44xx,54xx Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | 160-HSDL-4420#1L1 160-1878-ND 160-1878 HSDL44201L1 HSDL-4420#1L1-ND |
Standard Package | 1,500 |