LI-OV7251M-FF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI-OV7251M-FF

DigiKey Part Number
2289-LI-OV7251M-FF-ND
Manufacturer
Manufacturer Product Number
LI-OV7251M-FF
Description
OV7251 MIPI GLOBAL SHUTTER CMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Monochrome 640 x 480 MIPI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leopard Imaging Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
Monochrome
Resolution
640 x 480
Frames per Second
100.0
Shutter
-
Lens Mount
-
Sensor
OV7251
Type
-
Interface
MIPI
Pixel Size
3µm x 3µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥496.17000¥496.17
Manufacturers Standard Package