Connector Strain Relief Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA.0B.045.DA

DigiKey Part Number
GMA.0B.045.DA-ND
Manufacturer
Manufacturer Product Number
GMA.0B.045.DA
Description
CONN STRAIN/BEND RELIEF BLUE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief Blue
Datasheet
 Datasheet
EDA/CAD Models
GMA.0B.045.DA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Strain Relief
Manufacturer
LEMO
For Use With/Related Products
0E, 0K, 0L Series Connector
Series
Material
Thermoplastic Polyurethane (TPU)
Packaging
Bag
Color
Blue
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.27000¥41.27
10¥35.04800¥350.48
30¥32.43233¥972.97
50¥31.28380¥1,564.19
100¥29.78940¥2,978.94
250¥27.92412¥6,981.03
500¥26.59184¥13,295.92
1,000¥25.32347¥25,323.47
2,500¥23.73982¥59,349.55
Manufacturers Standard Package