Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 0.5mm | |
Wire Gauge or Range - AWG | 28-32 AWG | |
Wire Gauge or Range - mm² | 0.04 ~ 0.09mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.67000 | ¥26.67 |
10 | ¥24.23500 | ¥242.35 |
25 | ¥22.94880 | ¥573.72 |
50 | ¥22.41560 | ¥1,120.78 |
100 | ¥21.34900 | ¥2,134.90 |
250 | ¥18.68044 | ¥4,670.11 |
500 | ¥18.14662 | ¥9,073.31 |
1,000 | ¥15.47800 | ¥15,478.00 |
2,500 | ¥14.41056 | ¥36,026.40 |