HMSR-10-SMS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMSR 20-SMS

DigiKey Part Number
398-HMSR20-SMSTR-ND - Tape & Reel (TR)
398-HMSR20-SMSCT-ND - Cut Tape (CT)
398-HMSR20-SMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMSR 20-SMS
Description
CURRENT SENSOR HE/OL 20A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads
Datasheet
 Datasheet
EDA/CAD Models
HMSR 20-SMS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
40mV/A
Frequency
300kHz
Linearity
±0.5%
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Response Time
-
Current - Supply (Max)
26mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
16-PowerSOIC (0.295", 7.50mm Width), 10 Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.81000¥45.81
5¥41.14800¥205.74
10¥39.42900¥394.29
25¥37.37800¥934.45
50¥35.97380¥1,798.69
100¥34.68710¥3,468.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
540¥33.73463¥18,216.70
1,080¥32.72108¥35,338.77
1,620¥32.16890¥52,113.62
Manufacturers Standard Package