
HMSR 10-SMS | |
|---|---|
DigiKey Part Number | 398-HMSR10-SMSTR-ND - Tape & Reel (TR) 398-HMSR10-SMSCT-ND - Cut Tape (CT) 398-HMSR10-SMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMSR 10-SMS |
Description | CURRENT SENSOR HE/OL 10A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 80mV/A | |
Frequency | 300kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-PowerSOIC (0.295", 7.50mm Width), 10 Leads |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.29000 | ¥48.29 |
| 5 | ¥43.44800 | ¥217.24 |
| 10 | ¥41.64500 | ¥416.45 |
| 25 | ¥39.48480 | ¥987.12 |
| 50 | ¥38.01300 | ¥1,900.65 |
| 100 | ¥36.66350 | ¥3,666.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 540 | ¥33.73463 | ¥18,216.70 |
| 1,080 | ¥32.72108 | ¥35,338.77 |
| 1,620 | ¥32.16890 | ¥52,113.62 |



