ART-B22-D300 | ||
---|---|---|
DigiKey Part Number | 398-1191-ND | |
Manufacturer | ||
Manufacturer Product Number | ART-B22-D300 | |
Description | CURR SENSE XFMR FLEXIBLE COIL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Rogowski Coil Current Sense Transformer 50/60Hz 170Ohm 566 µH Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Split Core) | |
Inductance | 566 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | Rogowski Coil | |
Current Ratio | - | |
DC Resistance (DCR) | 170Ohm | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 2.205" L x 1.326" W (56.01mm x 33.69mm) | |
Height - Seated (Max) | 0.744" (18.91mm) | |
Termination Style | Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥872.23000 | ¥872.23 |
10 | ¥726.86000 | ¥7,268.60 |
30 | ¥702.62967 | ¥21,078.89 |
120 | ¥678.40025 | ¥81,408.03 |