Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 53.9mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds, Nichia, Samsung, Tridonic | |
Material | Acrylic | |
Mounting Type | Socket | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
PCN Obsolescence/ EOL | CN 22-Mar-2022 |
PCN Design/Specification | |
HTML Datasheet | |
Product Drawings | RONDA-C Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9001.90.4000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.16000 | ¥70.16 |
30 | ¥50.85767 | ¥1,525.73 |
90 | ¥42.02367 | ¥3,782.13 |
450 | ¥36.80460 | ¥16,562.07 |
960 | ¥34.79697 | ¥33,405.09 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
F15635_RONDA-HLD-C | Ledil | 0 | 711-F15635_RONDA-HLD-C-ND | ¥12.20767 | MFR Recommended |
F15990_RONDA-O | Ledil | 0 | 711-F15990_RONDA-O-ND | ¥35.70783 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 711-1486 |
Standard Package | 30 |