Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 69.9mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree | |
Material | Acrylic | |
Mounting Type | Socket | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Installation Guide |
Environmental Information | |
PCN Obsolescence/ EOL | CN 22-Mar-2022 |
PCN Design/Specification | |
HTML Datasheet | |
Product Drawings | FN15977_RONDA-WAS2 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9001.90.4000 |
California Prop 65 | Warning Information |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
F15155_RONDA-HLD-A | Ledil | 0 | 711-F15155_RONDA-HLD-A-ND | ¥12.64000 | MFR Recommended |
F15862_RONDA-WAS2 | Ledil | 0 | 711-F15862_RONDA-WAS2-ND | ¥35.70783 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 711-1489 |
Standard Package | 30 |