FCA12777_IRIS-M | ||
---|---|---|
DigiKey Part Number | 711-2649-ND | |
Manufacturer | ||
Manufacturer Product Number | FCA12777_IRIS-M | |
Description | ASSEMBLY ROUND 1 POS 38MM D 29.2 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Reflector 28° ~ 31° Medium Round, 38mm Adhesive Tape and Position Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 38mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Cree, Nichia | |
Viewing Angle | 28° ~ 31° | |
Mounting Type | Adhesive Tape and Position Pins | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
42 | ¥60.68929 | ¥2,548.95 |