Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 16.1mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Diffuser | |
Viewing Angle | 12° ~ 20° | |
For Use With/Related Manufacturer | Cree, Seoul | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FA10644_TINA-D Datasheet |
Environmental Information | |
PCN Design/Specification |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9001.90.4000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.97000 | ¥30.97 |
10 | ¥21.90100 | ¥219.01 |
144 | ¥17.93556 | ¥2,582.72 |
1,008 | ¥13.86873 | ¥13,979.68 |
5,040 | ¥13.03451 | ¥65,693.93 |
Attribute | Description |
---|---|
Other Names | FA10644TINAD TINA-XP-D 711-1029 FA10644_TINA-XP-D |
Standard Package | 144 |