Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 70mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Bridgelux, Cree | |
Viewing Angle | 18° ~ 31° | |
Mounting Type | Socket | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.71000 | ¥51.71 |
18 | ¥36.55722 | ¥658.03 |
90 | ¥29.94133 | ¥2,694.72 |
450 | ¥25.24098 | ¥11,358.44 |
954 | ¥23.15215 | ¥22,087.15 |
2,016 | ¥22.19471 | ¥44,744.54 |