Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Base | |
For Use With/Related Products | Bridgelux Vero 10 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
PCN Design/Specification | |
HTML Datasheet | |
Product Drawings | F15616_HEKLA-SOCKET-F Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9001.90.9000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.03000 | ¥12.03 |
45 | ¥7.59467 | ¥341.76 |
135 | ¥5.62015 | ¥758.72 |
1,035 | ¥4.25314 | ¥4,402.00 |
5,040 | ¥3.94935 | ¥19,904.72 |
10,035 | ¥3.85821 | ¥38,717.14 |
Attribute | Description |
---|---|
Other Names | 711-1430 |
Standard Package | 45 |