Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 70mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds, Luminus, Nichia, Osram, Samsung, Seoul, Tridonic, Xicato | |
Viewing Angle | 28° ~ 73° | |
Mounting Type | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | F13702_BARBARA-WW-PF Datasheet |
Environmental Information | |
PCN Design/Specification | |
HTML Datasheet | F13702_BARBARA-WW-PF Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9001.90.9000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.00000 | ¥63.00 |
18 | ¥45.71000 | ¥822.78 |
90 | ¥37.77022 | ¥3,399.32 |
450 | ¥33.07898 | ¥14,885.54 |
954 | ¥31.27458 | ¥29,835.95 |
2,016 | ¥30.55287 | ¥61,594.59 |
Attribute | Description |
---|---|
Other Names | F13702_BARBARA-WW-PF-ND 711-1338 |
Standard Package | 18 |