CS17757_STRADA-IP-24-T2-M-PC | ||
---|---|---|
DigiKey Part Number | 711-CS17757_STRADA-IP-24-T2-M-PC-ND | |
Manufacturer | ||
Manufacturer Product Number | CS17757_STRADA-IP-24-T2-M-PC | |
Description | LENS CLEAR MEDIUM SCREW | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Lens Clear Medium Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 16 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 173mm x 71.4mm | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Lumileds, MST, Osram, Seoul, Samsung | |
Material | Polycarbonate | |
Mounting Type | Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.89000 | ¥80.89 |
40 | ¥58.66075 | ¥2,346.43 |
80 | ¥48.47213 | ¥3,877.77 |
440 | ¥42.45164 | ¥18,678.72 |
960 | ¥40.13601 | ¥38,530.57 |
2,000 | ¥39.20982 | ¥78,419.64 |