Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 28 | |
Lens Style | Square with Flat Top | |
Lens Size | 100mm x 100mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Lumileds, Osram | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CS16102_STRADELLA-IP-28-T3 Datasheet |
Environmental Information | |
PCN Design/Specification | |
HTML Datasheet | CS16102_STRADELLA-IP-28-T3 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9001.90.4000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
78 | ¥61.93372 | ¥4,830.83 |
Attribute | Description |
---|---|
Other Names | 711-1530 |
Standard Package | 78 |