CP17567_YASMEEN-50-WW-C-WHT | ||
---|---|---|
DigiKey Part Number | 711-CP17567_YASMEEN-50-WW-C-WHT-ND | |
Manufacturer | ||
Manufacturer Product Number | CP17567_YASMEEN-50-WW-C-WHT | |
Description | LENS CLEAR 60DEG WIDE SOCKET | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Lens With Holder Clear 60° Wide Socket | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 49.9mm Dia | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 60° | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds, Luminus, Nichia, Philips, Osram, Seoul, Samsung, Tridonic | |
Material | Acrylic | |
Mounting Type | Socket |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
112 | ¥33.04857 | ¥3,701.44 |