Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 50mm | |
Optical Pattern | Spot | |
For Use With/Related Manufacturer | Citizen, Cree | |
Viewing Angle | 11°, 12° | |
Mounting Type | Socket | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
PCN Design/Specification | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9001.90.4000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.75000 | ¥39.75 |
28 | ¥28.10464 | ¥786.93 |
84 | ¥23.01976 | ¥1,933.66 |
448 | ¥19.40609 | ¥8,693.93 |
952 | ¥17.80002 | ¥16,945.62 |
2,016 | ¥17.06392 | ¥34,400.86 |
Attribute | Description |
---|---|
Other Names | 711-1600 |
Standard Package | 28 |