CN17424_DAISY-4X1-WW-MATT | ||
---|---|---|
DigiKey Part Number | 711-CN17424_DAISY-4X1-WW-MATT-ND | |
Manufacturer | ||
Manufacturer Product Number | CN17424_DAISY-4X1-WW-MATT | |
Description | LENS 80DEG WIDE SCREW SNAP IN | |
Customer Reference | ||
Detailed Description | Lens With Holder 80° Wide Screw, Snap In |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens With Holder | |
Color | - | |
Number of LEDs | 4 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 159.25mm x 40mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 80° | |
For Use With/Related Manufacturer | Samsung, Tepcome | |
Material | Acrylic, Polycarbonate | |
Mounting Type | Screw, Snap In | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
PCN Obsolescence/ EOL | Mult Dev OBS 6/Mar/2020 |
PCN Design/Specification | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9001.90.4000 |
California Prop 65 | Warning Information |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
C16584_DAISY-4X1-WW | Ledil | 0 | 711-C16584_DAISY-4X1-WW-ND | ¥9.15577 | MFR Recommended |
C17422_DAISY-4X1-SHD2-MATT | Ledil | 0 | 711-C17422_DAISY-4X1-SHD2-MATT-ND | ¥18.57077 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 711-CN17424_DAISY-4X1-WW-MATT |
Standard Package | 42 |