Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens With Holder | |
Color | - | |
Number of LEDs | 28 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.14m x 40mm | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 50° | |
For Use With/Related Manufacturer | Tepcome | |
Material | Acrylic, Polycarbonate | |
Mounting Type | Screw, Snap In | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CN17381_DAISY-28X1-W2-B-D Datasheet |
Environmental Information | |
PCN Obsolescence/ EOL | Mult Dev OBS 6/Mar/2020 |
PCN Design/Specification | |
HTML Datasheet | |
Product Drawings | CN17381_DAISY-28X1-W2-B-D Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9001.90.4000 |
California Prop 65 | Warning Information |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
C16872_DAISY-7X1-SHD | Ledil | 146 | 711-C16872_DAISY-7X1-SHD-ND | ¥56.09000 | MFR Recommended |
C17363_DAISY-7X1-W2-D | Ledil | 0 | 711-C17363_DAISY-7X1-W2-D-ND | ¥18.64163 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 711-CN17381_DAISY-28X1-W2-B-D |
Standard Package | 48 |