Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 8 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 305.24mm x 38.1mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 76° | |
For Use With/Related Manufacturer | Samsung | |
Material | Polycarbonate | |
Mounting Type | Screw, Snap In | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DAISY-8X1-WW-MATT |
Environmental Information | |
PCN Obsolescence/ EOL | Mult Dev OBS 6/Mar/2020 |
PCN Design/Specification | |
HTML Datasheet | |
Product Drawings | DAISY-8X1 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9001.90.4000 |
California Prop 65 | Warning Information |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
C17171_DAISY-8X1-SHD-MATT | Ledil | 0 | 711-C17171_DAISY-8X1-SHD-MATT-ND | ¥37.84786 | MFR Recommended |
C17173_DAISY-4X1-WW-US | Ledil | 0 | 711-C17173_DAISY-4X1-WW-US-ND | ¥8.86488 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 711-CN17176_DAISY-8X1-WW-MATT |
Standard Package | 240 |