CN12918_LENINA-S | ||
---|---|---|
DigiKey Part Number | 711-1201-ND | |
Manufacturer | ||
Manufacturer Product Number | CN12918_LENINA-S | |
Description | REFLECTOR NICHIA SPOT 74MM | |
Customer Reference | ||
Detailed Description | Reflector 17° Spot Round, 74mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Style/Size | Round, 74mm | |
Optical Pattern | Spot | |
For Use With/Related Manufacturer | Nichia | |
Viewing Angle | 17° | |
Mounting Type | - |
Resource Type | Link |
---|---|
Environmental Information | |
PCN Design/Specification |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9001.90.9000 |
California Prop 65 | Warning Information |
Part Number | Description | Quantity |
---|---|---|
C12597_LENINA-S | REFLECTOR RND 1POS 74MM 40MM HT | 1 |
C11981_LENA-STD-BASE-COB-L110 | BASE RND 58.6MM 12.8MM HT WHITE | 1 |
Attribute | Description |
---|---|
Other Names | CN12918LENINAS 711-1201 |
Standard Package | 60 |