CN12706_LENINA-S | ||
---|---|---|
DigiKey Part Number | 711-1204-ND | |
Manufacturer | ||
Manufacturer Product Number | CN12706_LENINA-S | |
Description | REFLECTOR 74MM RND SPOT | |
Customer Reference | ||
Detailed Description | Reflector 14° ~ 29° Spot Round, 74mm Screw Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Style/Size | Round, 74mm | |
Optical Pattern | Spot | |
For Use With/Related Manufacturer | Citizen, Lumileds, Samsung, Seoul | |
Viewing Angle | 14° ~ 29° | |
Mounting Type | Screw Mount |