Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Style/Size | Round, 74mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Bridgelux | |
Viewing Angle | 44° | |
Mounting Type | Screw Mount |
Resource Type | Link |
---|---|
Datasheets | Installation Guide |
Environmental Information | |
PCN Design/Specification | |
HTML Datasheet | Installation Guide |
Product Drawings | Lenina Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9001.90.9000 |
California Prop 65 | Warning Information |
Part Number | Description | Quantity |
---|---|---|
C12598_LENINA-M | REFLECTOR RND 1POS | 1 |
C12229_LENA-STD-BASE-RS | BASE RND 1POS 80MM X 11.7MM | 1 |
Attribute | Description |
---|---|
Other Names | 711-1209 CN12657LENINAM |
Standard Package | 60 |