CA17281_ELLA-30-M | ||
---|---|---|
DigiKey Part Number | 711-CA17281_ELLA-30-M-ND | |
Manufacturer | ||
Manufacturer Product Number | CA17281_ELLA-30-M | |
Description | ASSEMBLYROUND1 POS16.0MM (D)20.0 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Reflector 28° Wide Round, 32mm Adhesive Tape | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 32mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Samsung, Seoul | |
Viewing Angle | 28° | |
Mounting Type | Adhesive Tape |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.58000 | ¥46.58 |
66 | ¥32.93455 | ¥2,173.68 |
132 | ¥26.97508 | ¥3,560.71 |
462 | ¥22.74067 | ¥10,506.19 |
990 | ¥20.85879 | ¥20,650.20 |
2,046 | ¥19.99619 | ¥40,912.20 |