CA17280_ELLA-30-S | ||
---|---|---|
DigiKey Part Number | 711-CA17280_ELLA-30-S-ND | |
Manufacturer | ||
Manufacturer Product Number | CA17280_ELLA-30-S | |
Description | ASSEMBLYROUND1 POS16.0MM (D)20.0 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Reflector 15° Spot Round, 32mm Adhesive Tape | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 32mm | |
Optical Pattern | Spot | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Samsung, Seoul | |
Viewing Angle | 15° | |
Mounting Type | Adhesive Tape |
Resource Type | Link |
---|---|
Datasheets | CA17280_ELLA-30-S |
Environmental Information | |
PCN Design/Specification | |
Product Drawings | ELLA-30 Family Assembly Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9001.90.9000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.58000 | ¥46.58 |
66 | ¥32.93273 | ¥2,173.56 |
132 | ¥26.97364 | ¥3,560.52 |
462 | ¥22.73950 | ¥10,505.65 |
990 | ¥20.85772 | ¥20,649.14 |
2,046 | ¥19.99516 | ¥40,910.10 |
Attribute | Description |
---|---|
Other Names | 711-CA17280_ELLA-30-S |
Standard Package | 66 |