Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Irregular Top | |
Lens Size | 25mm x 25mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Lumileds | |
Material | Acrylic | |
Mounting Type | Adhesive, Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.22000 | ¥31.22 |
10 | ¥22.07300 | ¥220.73 |
98 | ¥18.07724 | ¥1,771.57 |
490 | ¥15.23980 | ¥7,467.50 |
980 | ¥13.97868 | ¥13,699.11 |
2,058 | ¥13.40057 | ¥27,578.37 |
4,900 | ¥13.13782 | ¥64,375.32 |