CA12802_EVA-D

DigiKey Part Number
711-1286-ND
Manufacturer
Manufacturer Product Number
CA12802_EVA-D
Description
LENS CLR 21/22DEG DIFF ADH TAPE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 21°, 22° Diffuser Adhesive Tape, Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
37.7mm Dia
Lens Transparency
Diffused
Optical Pattern
Diffuser
Viewing Angle
21°, 22°
For Use With/Related Manufacturer
Cree, Lumileds
Material
Acrylic
Mounting Type
Adhesive Tape, Screw
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.34000¥36.34
45¥25.69200¥1,156.14
90¥21.04367¥1,893.93
450¥17.74022¥7,983.10
945¥16.27199¥15,377.03
2,025¥15.59910¥31,588.18
4,905¥15.29325¥75,013.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.